Wurth Elektronik 3631, 5 Way Pluggable Terminal Block

  • RS-artikelnummer 163-5410
  • Tillv. art.nr 691363110005
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth WR-TBL 3631 Series 3.50mm Pitch Right Angle Terminal Block Plug Connectors with Retention Latch

WR-TBL 3631 series 3.5mm pitch right angle cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M2 screw terminal that accepts a wire size of AWG 28-16. These WR-TBL 3631 series 3.50mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth

Specifikationer
Attribute Value
Number of Contacts 5
Pitch 3.5mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 10A
Body Orientation Straight
Colour Green
Voltage Rating 300 V ac
Series 3631
Material Polyamide
Width 10.4mm
Depth 19.1mm
Length 17.5mm
Tillfälligt slut i lager – restorder för leverans 2020-06-08
Pris (ex. moms) Each (In a Box of 235)
28,457 kr
(exkl. moms)
35,571 kr
(inkl. moms)
Enheter
Per unit
Per Box*
235 +
28,457 kr
6 687,395 kr
Related Products
MINI COMBICON MC 1,5 3.5mm pitch mini plug-in ...
Description:
MINI COMBICON MC 1,5 3.5mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry. Stock numbers with part number prefix 1847 and 1714 also have a screw flangeThese MINI ...
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. The Weidmüller B2L/S2L is a two part PCB connector, offering double density ...
Female plug 90˚ terminal blocks feature a clamping-yoke ...
Description:
Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and ...
MINI COMBICON MC 1,5 3.5mm pitch mini plug-in ...
Description:
MINI COMBICON MC 1,5 3.5mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry. Stock numbers with part number prefix 1847 and 1714 also have a screw flangeThese MINI ...