Wurth Elektronik 381, 3 Way Pluggable Terminal Block

  • RS-artikelnummer 163-1771
  • Tillv. art.nr 691381000003
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors

WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks

Specifikationer
Attribute Value
Number of Contacts 3
Pitch 2.5mm
Number of Rows 1
Mounting Type Plug-In
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Body Orientation Vertical
Colour Green
Voltage Rating 300 V ac
Series 381
Material Nylon 66
Width 11.8mm
Length 8.1mm
Depth 18.9mm
Tillfälligt slut i lager – restorder för leverans 2020-01-28
Pris (ex. moms) Each (In a Box of 500)
15,336 kr
(exkl. moms)
19,17 kr
(inkl. moms)
Enheter
Per unit
Per Box*
500 +
15,336 kr
7 668,00 kr
Related Products
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. The Weidmüller B2L/S2L is a two part PCB connector, offering double density ...
With the new LMF, we are meeting current ...
Description:
With the new LMF, we are meeting current market requirements for a PCB terminal with a “PUSH IN” connection system for conductor cross-sections up to 2.5 mm². “PUSH IN” connection systemPusher for opening the terminal pointIntegrated test point90° and 180° ...
A range of Classic COMBICON MSTB 5.08 mm ...
Description:
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V ...
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in ...
Description:
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in cable mount terminal block connectors with a test connection for a 1 mm diameter test connector. The MICRO COMBICON FK-MC series free hanging plug connectors have female sockets and are for use ...