Phoenix Contact SPT-SMD 1.5/ 4-H-3.5 R44 Series PCB Terminal Strip, 4-Contact, 3.5mm Pitch, Surface Mount, 1-Row,
- RS-artikelnummer:
- 111-6072
- Tillv. art.nr:
- 1824543
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 111-6072
- Tillv. art.nr:
- 1824543
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact COMBICON SPT-SMD SMT 3.5 mm Pitch Terminal Blocks
COMBICON SPT-SMD series SMT terminal block connectors with a 3.5 mm pitch able to handle currents of up to 13.5 A and voltages of up to 320 V. These COMBICON SPT-SMD 3.5 mm pitch terminal blocks have a spring actuation lever for easy connection and disconnection of solid or stranded conductors up to 1.5 mm2. The push-in spring connection of these terminal blocks is a combination of spring cage and direct push-in technology. This connection method requires no additional tooling which results in a secure, reliable connection with savings in both time and costs. These SPT-SMD series terminal blocks are delivered in tape-on-reel packaging according to IEC 60283-3 allowing for easy integration into automated assembly in the reflow process. The horizontal versions of these COMBICON SPT-SMD terminal blocks feature 2 anchoring pins to assist with alignment and positioning on the PCB. The vertical versions have twin soldering pins for a secure attachment to the PCB
Features and Benefits
Handle currents of up to 13.5 A and voltages of up to 320 V
Spring actuation lever for easy connection and disconnection of conductors up to 1.5 mm2
Push-in spring technology for fast, simple, tool free connection
Tape on reel packaging for automated assembly
PCB anchoring pins for alignment (horizontal versions)
Twin soldering pins for secure attachment to PCB (vertical versions)
Horizontal and vertical versions available
Spring actuation lever for easy connection and disconnection of conductors up to 1.5 mm2
Push-in spring technology for fast, simple, tool free connection
Tape on reel packaging for automated assembly
PCB anchoring pins for alignment (horizontal versions)
Twin soldering pins for secure attachment to PCB (vertical versions)
Horizontal and vertical versions available
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Gender | Female |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 320 V |
Series | SPT-SMD 1.5/ 4-H-3.5 R44 |
Material | Liquid Crystal Polymer (Insulation) |
Depth | 13.6mm |
Width | 7.7mm |
Length | 14.5mm |
- RS-artikelnummer:
- 111-6072
- Tillv. art.nr:
- 1824543
- Tillverkare / varumärke:
- Phoenix Contact