TE Connectivity AMPMODU HV100 Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder
- RS-artikelnummer:
- 745-5040
- Tillv. art.nr:
- 829264-4
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 745-5040
- Tillv. art.nr:
- 829264-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity 2.54 mm AMPMODU HV100 PCB Sockets
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention to the PCB. The housings of these AMPMODU HV100 PCB sockets are made from UL 94V-0 flame retardant thermoplastic and incorporate board stand offs. These AMPMODU HV100 PCB sockets are available in two mounting heights enabling them to be used in stacking applications and have a choice of tin or gold contact plating
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm
X 215297-X and X-215307-X have a mounting height of 7 mm
X-215299-X and X-215309-X have a mounting height of 8.5 mm
Features and Benefit
Kinked solder legs for secure PCB retention
UL 94V-0 flame retardant thermoplastic housings
Board stand offs
Range of stacking heights
UL 94V-0 flame retardant thermoplastic housings
Board stand offs
Range of stacking heights
2.54mm TE Connectivity HV 100 Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Series | AMPMODU HV100 |
Contact Material | Bronze |
- RS-artikelnummer:
- 745-5040
- Tillv. art.nr:
- 829264-4
- Tillverkare / varumärke:
- TE Connectivity