Molex KK 254 Series 44812 Series Number 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS-artikelnummer 486-9853
  • Tillv. art.nr 44812-0004
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex 2.54mm KK Low Profile 44812 Series

The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of 5A per way. The KK 254 PC Board Receptacle combines a top and bottom connector entry in one connector.

Compact 4.5mm height and closer board stacking
Operating temperature to +105°C
Surface mount compatible
Will retrofit existing standard KK 2.54mm bottom entry PCB layouts

Approvals

CSA certified for Canada and US

Specifikationer
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 2.54mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 5A
Voltage Rating 250 V
Series KK 254
Contact Material Brass Alloy
Series Number 44812
1535 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
8,292 kr
(exkl. moms)
10,365 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 95
8,292 kr
41,46 kr
100 - 370
7,868 kr
39,34 kr
375 - 1495
7,282 kr
36,41 kr
1500 - 2995
6,798 kr
33,99 kr
3000 +
6,528 kr
32,64 kr
Förpackningsalternativ:
Related Products
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin ...
AMPMODU HV100 PCB sockets with a 2.54mm centreline ...
Description:
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention ...
8500 series 2.54 x 2.54mm polarized vertical PCB ...
Description:
8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets with centre bump polarization and PCB retention feature. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as ...
Mates with 0.64 mm (0.025 in.) square pin ...
Description:
Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectivelyGold plating depth 0.38 μm unless otherwise stated.