Samtec SMM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS-artikelnummer:
- 180-5022
- Tillv. art.nr:
- SMM-107-01-S-D
- Tillverkare / varumärke:
- Samtec
Denna produkt har utgått
- RS-artikelnummer:
- 180-5022
- Tillv. art.nr:
- SMM-107-01-S-D
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CR
Produktdetaljer
Application: Single and double row mating to 40 pins per row
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 2.00 mm (.0787")
Special Features: High-reliability multi-finger Beryllium Copper contact system
Termination: Surface mount
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 2.00 mm (.0787")
Special Features: High-reliability multi-finger Beryllium Copper contact system
Termination: Surface mount
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2mm |
Type | High-Reliability Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 3.2A |
Voltage Rating | 350 V |
Series | SMM |
Contact Material | Beryllium Copper |