Amphenol FCI 2mm Pitch 12 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination

  • RS-artikelnummer 170-8778
  • Tillv. art.nr 55510-112TRLF
  • Tillverkare / varumärke Amphenol FCI
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Receptacle - DIL Vertical SMT

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Specifikationer
Attribute Value
Number of Contacts 12
Number of Rows 2
Pitch 2mm
Type Socket Strip
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Voltage Rating 200 V ac/dc
Contact Material Phosphor Bronze
Tillfälligt slut i lager – restorder för leverans 2020-05-27
Pris (ex. moms) Each (On a Reel of 750)
5,648 kr
(exkl. moms)
7,06 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
750 +
5,648 kr
4 236,00 kr
Related Products
The IEC 61076-4-101 connector has been designed to ...
Description:
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding. For compact PCI/VME ...
This range of FCI Dubox Receptacles are available ...
Description:
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and ...
The Dubox Board to Board Low Profile SMT ...
Description:
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the ...
This solder tail socket strip features high retention, ...
Description:
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to ...