Sök efter P/N

Molex, Mini Lite-Trap, 104238 1 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination


Tillfälligt slut i lager restorder för leverans 2021-04-27
Add to Basket

Pris (ex. moms) Each (On a Reel of 3500)

1,753 kr

(exkl. moms)

2,191 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
167-6269
Tillv. art.nr:
104238-0110
Tillverkare / varumärke:
Molex
COO (Country of Origin):
KR
EnheterPer unitPer Reel*
3500 +1,753 kr6 135,50 kr
*price indicative

Molex Lite-Trap SMT Wire to Board Connectors




Features and Benefits



Product Application Information



AttributeValue
Number of Contacts1
Number of Rows1
TypeWire to Board
Mounting TypeSurface Mount
Body OrientationRight Angle
Termination MethodSolder
Current Rating12A
Voltage Rating160 V
SeriesMini Lite-Trap
Contact MaterialCopper
Series Number104238