Molex, CLIK-Mate, 502386 1.25mm Pitch 10 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
Tillfälligt slut i lager – restorder för leverans 2021-04-21
Lagt till varukorgen
- RS-artikelnummer:
- 167-1637
- Tillv. art.nr:
- 502386-1070
- Tillverkare / varumärke:
- Molex
- COO (Country of Origin):
- JP
Enheter | Per unit | Per Reel* |
1200 + | 4,596 kr | 5 515,20 kr |
*price indicative |
1.25mm Right Angle PCB Receptacle
Attribute | Value |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1.25mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 50 V |
Series | CLIK-Mate |
Contact Material | Copper |
Series Number | 502386 |