Schurter 160mA Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS-artikelnummer 866-5103
  • Tillv. art.nr 0031.8505
  • Tillverkare / varumärke Schurter
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CZ
Produktdetaljer

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifikationer
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 160mA
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Tillfälligt slut i lager – restorder för leverans 2020-03-31
Pris (ex. moms) Each (In a Pack of 400)
20,579 kr
(exkl. moms)
25,724 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
400 +
20,579 kr
8 231,60 kr
Related Products
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...
Voltage Rating 250V. For 5 x 20 mm ...
Description:
Voltage Rating 250V. For 5 x 20 mm fusesFully touchproof contacts BS3042 standard testMoulded bayonet fit for positive locking action The PCB pins (1x 0.5x4.3 long) are on 10mm pitchBody and nylon caps UL94-VO rated.
The Cooper Bussman HTC series is horizontal surface ...
Description:
The Cooper Bussman HTC series is horizontal surface mount fuse holder. It provides the installation hardware for a fuse and prevents accidental misuses in circuit. It includes 5x20mm cartridge type fuse carrier and knob are spring loaded bayonet type with ...
The Schurter OGD series dual size horizontal through-hole ...
Description:
The Schurter OGD series dual size horizontal through-hole fuse holder has an electrical rating of 500VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm and ...