Dialight 561-0009-805, Red PCB LED Indicator

  • RS-artikelnummer 890-7340
  • Tillv. art.nr 561-0009-805
  • Tillverkare / varumärke Dialight
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

Dialight 561-xx0x Series LED CBI® Circuit Board Indicators

The 561-xx0x series, from Dialight, are 5mm LED circuit board indicators (CBI®). They are in top-viewing, single LED packages. The 561-xx0x family are in a black plastic housing which offers a high contrast. They contain a single colour, 5mm (T-1 3/4) through-hole LED with 2 pins. The range includes general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.

Features of the 561-xx0x PCB LED indicators:
Top View
Single colour
5mm through-hole LED

PCB LED Indicators, Dialight

Specifikationer
Attribute Value
LED Colours Red
Series 561
Tillfälligt slut i lager – restorder för leverans 2020-06-19
Pris (ex. moms) Each
168,85 kr
(exkl. moms)
211,06 kr
(inkl. moms)
Enheter
Per unit
1 - 4
168,85 kr
5 - 9
160,37 kr
10 +
152,31 kr
Related Products
A range of through-hole mounting colour LEDs from ...
Description:
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Dialight's 551-xx07 series are a family of LED ...
Description:
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the ...
This family of LEDs, from Avago Technologies, are ...
Description:
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications. These tinted and diffused LED lamps offer a low DC current due to their design. ...
Description:
This family of LEDs are T-1 3/4 (5mm) diffused LED lamps. They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their diffusants, tints and optical design. Each colour options ...