- RS-artikelnummer:
- 889-8842
- Tillv. art.nr:
- 1897872
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 889-8842
- Tillv. art.nr:
- 1897872
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- PL
Produktdetaljer
The Phoenix Contact PCB Header has EMC series, 9 way press fit termination method and wire to board connection system.
Press-in tools available on request
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5
Pin strips with ERNI-PRESS flexible press-in zone
Plug-in direction horizontal and vertical to the PCB
Processing according to EN 60352-5
Specifikationer
Attribute | Value |
---|---|
Series | EMC 1.5/ 9-G-3.81 |
Pitch | 3.81mm |
Number of Contacts | 9 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 8A |
Voltage Rating | 250 V |