Amphenol FCI Minitek Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
- RS-artikelnummer:
- 860-2102
- Tillv. art.nr:
- 58102-G61-04
- Tillverkare / varumärke:
- Amphenol ICC
Denna produkt har utgått
- RS-artikelnummer:
- 860-2102
- Tillv. art.nr:
- 58102-G61-04
- Tillverkare / varumärke:
- Amphenol ICC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- CN
Produktdetaljer
Unshrouded Header - Double Row, Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.
Plating
Various plating and sizes available
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Specifikationer
Attribute | Value |
---|---|
Series | Minitek |
Pitch | 2.0mm |
Number of Contacts | 8 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |