Wurth Elektronik 3.81mm Pitch 8 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS-artikelnummer:
- 824-6661
- Tillv. art.nr:
- 691322310008
- Tillverkare / varumärke:
- Wurth Elektronik
- RS-artikelnummer:
- 824-6661
- Tillv. art.nr:
- 691322310008
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WR-TBL 322 Series 3.81mm Pitch PCB Terminal Block Right Angle Header Connectors
WR-TBL 322 series 3.81mm pitch right angle mount PCB terminal block header connectors. These WR-TBL 3.81mm pitch shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifikationer
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | 322 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.5A |
Voltage Rating | 300.0 V |