Molex 39485, 9 Way Pluggable Terminal Block

  • RS-artikelnummer 822-7367
  • Tillv. art.nr 39485-0009
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Molex 39485 Eurostyle Terminal Block PCB Headers

The 39485 Series Eurostyle terminal block PCB headers are designed to mate with the 39484 series terminal blocks. For a typical PCB header please see stock number 822-7317 and similar.

Operation temperature: -40 to 140 C
Voltage rating: 300 V
PCB mount

Standards

UL

Specifikationer
Attribute Value
Series 39485
Pitch 4mm
Number of Contacts 9
Number of Rows 1
Body Orientation Straight
Mounting Type Through Hole
Termination Method Solder
Current Rating 10A
Tillfälligt slut i lager – restorder för leverans 2020-10-30
Pris (ex. moms) Each
25,80 kr
(exkl. moms)
32,25 kr
(inkl. moms)
Enheter
Per unit
1 - 4
25,80 kr
5 - 9
23,45 kr
10 - 24
22,05 kr
25 - 49
20,87 kr
50 +
20,17 kr
Related Products
WR-TBL 382 series terminal block PCB header connectors ...
Description:
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings ...
WR-TBL 311 series 5.08mm pitch vertical open PCB ...
Description:
WR-TBL 311 series 5.08mm pitch vertical open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts. ...
WR-TBL 313 series 5.08mm pitch right angle mount ...
Description:
WR-TBL 313 series 5.08mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
WR-TBL 321 series 3.81mm pitch vertical mount PCB ...
Description:
WR-TBL 321 series 3.81mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.