Molex Mini-Fit TPA Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 821-5610
- Tillv. art.nr:
- 15-97-8062
- Tillverkare / varumärke:
- Molex
Denna produkt har utgått
- RS-artikelnummer:
- 821-5610
- Tillv. art.nr:
- 15-97-8062
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Mini-Fit TPA Crimp Housing - 30070 Series
Molex Mini-Fit TPA Series
This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.
Standards
UL- E29179, CSA- LR19980, TUV- R72081037
Specifikationer
Attribute | Value |
---|---|
Series | Mini-Fit TPA |
Pitch | 4.2mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 13.0A |
Series Number | 30070 |
Voltage Rating | 600.0 V |