Harting Har-Flexicon, 11 Way Pluggable Terminal Block

  • RS-artikelnummer 816-5105
  • Tillv. art.nr 14111113001000
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors

Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.

2.54mm Pitch Harting Two Part PCB Terminal Blocks

Specifikationer
Attribute Value
Series Har-Flexicon
Pitch 2.54mm
Number of Contacts 11
Number of Rows 1
Body Orientation Vertical
Mounting Type Surface Mount
Termination Method SMT
Type PCB Header
Voltage Rating 160 V
Current Rating 7.3A
Denna produkt har utgått