JAE IL-AG5 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 690-9745
- Tillv. art.nr:
- IL-AG5-14P-D3L2-A
- Tillverkare / varumärke:
- JAE
Denna produkt har utgått
- RS-artikelnummer:
- 690-9745
- Tillv. art.nr:
- IL-AG5-14P-D3L2-A
- Tillverkare / varumärke:
- JAE
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
90° Pin Header 2 Row Standard pin contact
Note
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Specifikationer
Attribute | Value |
---|---|
Series | IL-AG5 |
Pitch | 2.5mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
- RS-artikelnummer:
- 690-9745
- Tillv. art.nr:
- IL-AG5-14P-D3L2-A
- Tillverkare / varumärke:
- JAE