TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS-artikelnummer:
- 680-1587
- Tillv. art.nr:
- 2-640452-0
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 680-1587
- Tillv. art.nr:
- 2-640452-0
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity MTA-100 Flat Headers
MTA-100 header connectors with a flat housing style made from UL94V-0 white polyester. These MTA-100 flat header connectors are available with vertical or right angle PCB mount configurations and various contact plating options.
Part numbers X-640452-X have straight posts and tin plated contacts
Part numbers X-640453-X have right angle posts and tin plated contacts
Part numbers X-640452-X have straight posts and tin plated contacts
Part numbers X-640453-X have right angle posts and tin plated contacts
Straight and right angle PCB headers
Mate with cable mounting sockets
Current Rating 4 A max
Mate with cable mounting sockets
Current Rating 4 A max
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Specifikationer
Attribute | Value |
---|---|
Series | MTA-100 |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 250.0 V |
- RS-artikelnummer:
- 680-1587
- Tillv. art.nr:
- 2-640452-0
- Tillverkare / varumärke:
- TE Connectivity