Molex KK 254 7395, 2.54mm Pitch, 2 Way, 1 Row, Right Angle PCB Header, Through Hole

  • RS-artikelnummer 670-1239
  • Tillv. art.nr 22-12-4022
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

90° PCB Header with Friction Lock, 7395 Series (Au)

A range of KK 254 Series 7395 Right Angle PCB Pin Headers with Friction Lock with Gold plating on the contact area and Tin plating on the solder area.
The wafer material is Nylon 6/6 UL 94V-0 natural for these KK 254 Series 7395 Right Angle PCB Pin Header and allow end to end stacking. These KK 254 Series 7395 Right Angle PCB Pin Header mate with 2695 Series Housings with Lock, stock number 679-5284 typical.

Specifikationer
Attribute Value
Series KK 254
Pitch 2.54mm
Number of Contacts 2
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Unshrouded
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Tillfälligt slut i lager – restorder för leverans 2020-09-14
Pris (ex. moms) Each (In a Pack of 5)
1,392 kr
(exkl. moms)
1,74 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 +
1,392 kr
6,96 kr
Förpackningsalternativ:
Related Products
Headers are available in single-row, unshrouded, through-hole PCB ...
Description:
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have ...
A range of Wire-to-Board KK 245 4094 Series ...
Description:
A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are ...
The KK 254 Wire-to-Board, PCB Pin Header, Right ...
Description:
The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and made from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock ...
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, ...
Description:
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 4 Circuits, 0.38μm Gold (Au) Selective Plating, Mating Pin Length 8.23mm.