Molex PICO-SPOX 87438, 1.5mm Pitch, 6 Way, 1 Row, Right Angle PCB Header, Surface Mount

  • RS-artikelnummer 670-0917
  • Tillv. art.nr 87438-0642
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

90° Headers, 87438 Series

Mates with 87439 Series housings typical stock number 670-4155

1.5mm Wire to Board - Molex Pico-SPOX

Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

Specifikationer
Attribute Value
Series Pico-SPOX
Pitch 1.5mm
Number of Contacts 6
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Material Brass
Contact Plating Tin
Current Rating 3A
Tillfälligt slut i lager – restorder för leverans 2020-09-08
Pris (ex. moms) Each (In a Pack of 10)
3,898 kr
(exkl. moms)
4,872 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 190
3,898 kr
38,98 kr
200 - 740
3,567 kr
35,67 kr
750 - 2990
3,381 kr
33,81 kr
3000 - 5990
3,267 kr
32,67 kr
6000 +
3,185 kr
31,85 kr
Förpackningsalternativ: