Molex MICRO-FIT 3.0 43045, 3mm Pitch, 24 Way, 2 Row, Straight PCB Header, Through Hole

  • RS-artikelnummer 670-0585
  • Tillv. art.nr 43045-2414
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with PCB Polarizing Peg, 43045 Series

Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx12, xx13 and xx14 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits

• High current carrying capacity in a small footprint
• High temperature housings for IR reflow soldering
• Through hole versions SMT compatible
• Positive latching for secure mating connection
• Fully isolated dual beam terminals for reliable electrical performance and contact
• PCB polarising pegs for alignment and positioning on PCB • Kinked solder legs for additional PCB retention
• Glow Wire Compliant

Product Application Information

These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
Military COTS (Commercial Off The Shelf)
Solar power
Consumer products (dryers, freezers, fridges, washing machines)
Data communications (routers, servers)
Medical
Telecommunications
Gaming terminals

Molex Micro-Fit 3.0 Series

Specifikationer
Attribute Value
Series Micro-Fit 3.0
Pitch 3mm
Number of Contacts 24
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Current Rating 5A
25 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
66,01 kr
(exkl. moms)
82,51 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 95
66,01 kr
330,05 kr
100 - 370
52,258 kr
261,29 kr
375 - 1495
46,82 kr
234,10 kr
1500 - 2995
38,506 kr
192,53 kr
3000 +
36,582 kr
182,91 kr
Förpackningsalternativ:
Related Products
Mini-Fit Jr.™ Header, Dual Row, Right Angle, with ...
Description:
Mini-Fit Jr.™ Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.38μm Gold (Au) Plating.
The Molex PCB Micro-Fit 3.0 43650 series through-hole ...
Description:
The Molex PCB Micro-Fit 3.0 43650 series through-hole mount vertical PCB header has 4-way contacts. It has a voltage rating of 600V and a current rating of 8.5A. The header has gold and tin-plated brass contacts. This PCB Header is ...
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, ...
Description:
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black.
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, ...
Description:
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black.