Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header, 12 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
- RS-artikelnummer:
- 191-2358
- Tillv. art.nr:
- 691325110012
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 191-2358
- Tillv. art.nr:
- 691325110012
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specifikationer
Attribute | Value |
---|---|
Series | WR-TBL |
Pitch | 3.5mm |
Number of Contacts | 12 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | PCB Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Series Number | 3251 |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |
- RS-artikelnummer:
- 191-2358
- Tillv. art.nr:
- 691325110012
- Tillverkare / varumärke:
- Wurth Elektronik