Amphenol ICC Minitek Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 182-2215
- Tillv. art.nr:
- 98424-G52-06AA02LF
- Tillverkare / varumärke:
- Amphenol ICC
Denna produkt har utgått
- RS-artikelnummer:
- 182-2215
- Tillv. art.nr:
- 98424-G52-06AA02LF
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position, 2.00 mm (0.079in) Pitch.
Specifikationer
Attribute | Value |
---|---|
Series | Minitek |
Pitch | 2.0mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 2.0A |
Series Number | 98424 |
Mating Pin Length | 4.0mm |
Voltage Rating | 200.0 V |
- RS-artikelnummer:
- 182-2215
- Tillv. art.nr:
- 98424-G52-06AA02LF
- Tillverkare / varumärke:
- Amphenol ICC