Samtec HTSW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS-artikelnummer:
- 180-2258
- Tillv. art.nr:
- HTSW-106-07-T-S
- Tillverkare / varumärke:
- Samtec
Denna produkt har utgått
- RS-artikelnummer:
- 180-2258
- Tillv. art.nr:
- HTSW-106-07-T-S
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Specifikationer
Attribute | Value |
---|---|
Series | HTSW |
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Current Rating | 4.3A |
Tail Pin Length | 2.54mm |
Mating Pin Length | 5.84mm |
Voltage Rating | 400.0 V , 500.0 V ac, 550.0 V ac |