Samtec TSM Series Straight Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS-artikelnummer:
- 179-8900
- Tillv. art.nr:
- TSM-106-01-L-DV-P-TR
- Tillverkare / varumärke:
- Samtec
Denna produkt har utgått
- RS-artikelnummer:
- 179-8900
- Tillv. art.nr:
- TSM-106-01-L-DV-P-TR
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
This surface mount .025 square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Specifikationer
Attribute | Value |
---|---|
Series | TSM |
Pitch | 2.54mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 4.0A |
Tail Pin Length | 1.27mm |
Mating Pin Length | 5.84mm |
Voltage Rating | 475.0 V |