Samtec QMS Series Straight Surface Mount PCB Header, 52 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 179-8742
- Tillv. art.nr:
- QMS-026-05.75-L-D-RF1
- Tillverkare / varumärke:
- Samtec
Denna produkt har utgått
- RS-artikelnummer:
- 179-8742
- Tillv. art.nr:
- QMS-026-05.75-L-D-RF1
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CR
Produktdetaljer
0.635 mm pitch (.025")
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Specifikationer
Attribute | Value |
---|---|
Series | QMS |
Pitch | 0.64mm |
Number of Contacts | 52 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 15.7A |
Voltage Rating | 300.0 V |