Molex, 501568, 2 Way, 1 Row, Right Angle PCB Header

  • RS-artikelnummer 179-6526
  • Tillv. art.nr 501568-0207-TR425
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Single Row PicoClasp™

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right-Angle, Tin Plated, with Inner Friction Lock, 2 Circuits

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Specifikationer
Attribute Value
Pitch 1.0mm
Number of Contacts 2
Number of Rows 1
Body Orientation Right Angle
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1.0A
850 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Reel of 425)
2,36 kr
(exkl. moms)
2,95 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
425 +
2,36 kr
1 003,00 kr