Molex, 53307, 24 Way, 2 Row, Straight PCB Header

  • RS-artikelnummer 179-1562
  • Tillv. art.nr 53307-2471
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, 24 Circuits

Specifikationer
Attribute Value
Pitch 0.8mm
Number of Contacts 24
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Phosphor Bronze
Current Rating 500.0mA
1000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
10,416 kr
(exkl. moms)
13,02 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 +
10,416 kr
52,08 kr
Förpackningsalternativ:
Related Products
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...
These FCI Bergstk® high density 0.8mm pitch SMT ...
Description:
These FCI Bergstk® high density 0.8mm pitch SMT connectors provide space saving in board to board stacking applications. Blade-on-beam contacts allow ’peeling’ and prevent ’stubbing’
0.8mm PitchVariations : Stacking/VerticalStacking Height : 7/9/10/12mmNumber of ...
Description:
0.8mm PitchVariations : Stacking/VerticalStacking Height : 7/9/10/12mmNumber of Contacts : 10/20/30/40/50/60/70/80/100/120posLarge mating guide for easy mating.Alignment on plug provides easy insertion operation.Compatible with Samtec's Edge Rate®Signal integrity features:Insertion Loss-to-Crosstalk-Ratio (ICR): ...
The Hirose PCB ER8 series surface mount straight ...
Description:
The Hirose PCB ER8 series surface mount straight PCB header has 40-way contacts. It has a voltage rating of 300VAC and a current rating of 500mA. The socket has gold plated copper alloy contacts. It is used in Samtec's Edge ...