Panasonic A4S Series Straight Surface Mount PCB Header, 10 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 179-0069
- Tillv. art.nr:
- AXE610124
- Tillverkare / varumärke:
- Panasonic
- RS-artikelnummer:
- 179-0069
- Tillv. art.nr:
- AXE610124
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Specifikationer
Attribute | Value |
---|---|
Series | A4S |
Pitch | 0.4mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Voltage Rating | 60.0 V |