Hirose DF1B Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS-artikelnummer:
- 176-7205
- Tillv. art.nr:
- DF1B-4P-2.5DS(01)
- Tillverkare / varumärke:
- Hirose
Denna produkt har utgått
- RS-artikelnummer:
- 176-7205
- Tillv. art.nr:
- DF1B-4P-2.5DS(01)
- Tillverkare / varumärke:
- Hirose
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Specifikationer
Attribute | Value |
---|---|
Series | DF1B |
Pitch | 2.5mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.0A |
Tail Pin Length | 3.6mm |
Mating Pin Length | 4.5mm |
Voltage Rating | 250.0 V , 500.0 V dc, 650.0 V ac |