JST XH S15B, 2.5mm Pitch, 15 Way, 1 Row PCB Header, Through Hole

  • RS-artikelnummer 175-5363
  • Tillv. art.nr S15B-XH-A (LF)(SN)
  • Tillverkare / varumärke JST
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer
Specifikationer
Attribute Value
Series XH
Pitch 2.5mm
Number of Contacts 15
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Connector System Board to Board
Termination Method Solder
Contact Plating Copper, Tin
Contact Material Brass
Current Rating 3A
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 100)
3,422 kr
(exkl. moms)
4,278 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 100
3,422 kr
342,20 kr
200 - 400
3,228 kr
322,80 kr
500 +
3,055 kr
305,50 kr
Nästa dag-leverans inte möjlig
Related Products
JST XH Series Box-Type through hole Shrouded Headers ...
Description:
JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 ...
These Lumberg Minimodul™ vertical pin headers mate with ...
Description:
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
New Insulation Displacement and Crimping Ideas:This connector is ...
Description:
New Insulation Displacement and Crimping Ideas:This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.By using the ID contact and crimping contact together, different current capacity cables ...
JST EH series 2.5mm pitch single-row shrouded side-entry ...
Description:
JST EH series 2.5mm pitch single-row shrouded side-entry (90°) PCB headers. They have integral keying which ensures correct polarisation when mated. For corresponding crimp socket housings see RS 515-6209 typical; for IDC socket housings see RS 311-6287 typical.