- RS-artikelnummer:
- 175-5267
- Tillv. art.nr:
- B12B-PH-KL (LF)(SN)
- Tillverkare / varumärke:
- JST
Denna produkt har utgått
- RS-artikelnummer:
- 175-5267
- Tillv. art.nr:
- B12B-PH-KL (LF)(SN)
- Tillverkare / varumärke:
- JST
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
This is a Thin, Low-Profile 2.0mm Pitch Connector 8.0mm in Height After Mounting and 4.5mm in Width. It is Designed to Meet The Demand for High-Density Connection of internal Wire to Printed Circuit Broads. It is Compact, Highly Reliable and Low in Cost.
The dimple at the center of the contact ensures positive contact and low contact resistance at all times.
The contact has a long wire strip holding length of 2.6 +/-0.4mm.
Fully shrouded header
The same shrouded header can be used for the KR/KRD/CR insulation displacement connectors.
The contact has a long wire strip holding length of 2.6 +/-0.4mm.
Fully shrouded header
The same shrouded header can be used for the KR/KRD/CR insulation displacement connectors.
Specifikationer
Attribute | Value |
---|---|
Series | PH |
Pitch | 2.0mm |
Number of Contacts | 12 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Copper, Tin |
Contact Material | Copper Alloy |
Series Number | B12B |
Current Rating | 2.0A |
Tail Pin Length | 3.4mm |
Voltage Rating | 100.0 V , 800.0 V ac |