TE Connectivity AMPMODU Mod II, 2.54mm Pitch, 10 Way, 1 Row, Right Angle Pin Header, Through Hole

  • RS-artikelnummer 173-5384
  • Tillv. art.nr 1-826631-0
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): HU
Produktdetaljer

TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers

AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available

Features and Benefits

• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical

Applications

These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Specifikationer
Attribute Value
Series AMPMODU MOD II
Pitch 2.54mm
Number of Contacts 10
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Unshrouded
Connector System Board to Board, Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3A
Denna produkt har utgått
Relaterte Produkter
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Double row male Intercom shrouded headers for soldering onto PCBs4μm tinned contacts Flammability rating UL94 V-0Rated at 4A/1000V.
WR-PHD series PCB mount dual row pin header ...
Description:
WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Our own range of RS Pro PCB headers ...
Description:
Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our ...
A range of KK 254, 7478 Series, Right ...
Description:
A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow ...