- RS-artikelnummer:
- 172-2732
- Tillv. art.nr:
- 1147770000
- Tillverkare / varumärke:
- Weidmuller
Denna produkt har utgått
- RS-artikelnummer:
- 172-2732
- Tillv. art.nr:
- 1147770000
- Tillverkare / varumärke:
- Weidmuller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifikationer
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 16 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |
- RS-artikelnummer:
- 172-2732
- Tillv. art.nr:
- 1147770000
- Tillverkare / varumärke:
- Weidmuller