TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 10 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded
- RS-artikelnummer:
- 164-4014
- Tillv. art.nr:
- 1-917657-2
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 164-4014
- Tillv. art.nr:
- 1-917657-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Dynamic D-3200 Series Headers
The TE Connectivity Dynamic Range D-3200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3200 Series Headers is 1.0 to 1.6 mm.
Note
For mating D-3200 Series Housings see stock number 680-1578 typical.
Tyco Dynamic 3000 Series
Specifikationer
Attribute | Value |
---|---|
Series | Dynamic 3000 |
Pitch | 5.08mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Voltage Rating | 600.0 V |