TE Connectivity AMP MCP LEAVYSEAL, 5mm Pitch, 21 Way, 3 Row, Straight PCB Header, Through Hole

  • RS-artikelnummer 164-3512
  • Tillv. art.nr 1534238-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

TE Connectivity MCP 2.8 Sealed PCB Headers

MCP 2.8 sealed PCB headers made from black PBT-GF20. These plug style MCP 2.8 PCB headers have CuSn silver plated tab contacts.

TE Connectivity Multiple Contact Point System (MCP)

Specifikationer
Attribute Value
Series AMP MCP LEAVYSEAL
Pitch 5mm
Number of Contacts 21
Number of Rows 3
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Copper Alloy
210 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Box of 105)
258,435 kr
(exkl. moms)
323,044 kr
(inkl. moms)
Enheter
Per unit
Per Box*
105 +
258,435 kr
27 135,675 kr
Related Products
The AMP DUOPLUG IDC connector system based on ...
Description:
The AMP DUOPLUG IDC connector system based on the RAST 2.5 standard. These RAST 2.5 AMP DUOPLUG IDC connectors can be used as single piece edge connectors where they fit into existing RAST 2.5 PCB frames or as a 2 ...
AMP Mini CT miniature PCB headers with a ...
Description:
AMP Mini CT miniature PCB headers with a compact design and 1.5 mm pitch. These AMP Mini CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of ...
Mini CT Series single row PCB mount shrouded ...
Description:
Mini CT Series single row PCB mount shrouded pin headers with a 1.50mm centreline. These PCB mount shrouded CT pin headers are vertical or horizontal SMT mounting and have locating bosses to aid orientation. The pin contacts for these Mini ...