TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s),
- RS-artikelnummer:
- 164-1886
- Tillv. art.nr:
- 178497-1
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 164-1886
- Tillv. art.nr:
- 178497-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
TE Connectivity Universal Power Header Connectors
Universal Power wire to board PCB mount header connectors with a 3.96mm centreline that mate with Universal Power plug housings (see stock number 719-4537 typically). These Universal Power header connectors are available with a right angle or vertical PCB mounting configuration and have kinked legs (PCB vertical mounting versions) or boardlocks (PCB right angle mounting versions) for PCB retention with latching and polarization to facilitate accurate and secure mating.
E
Note
Stock number 718-9181 does not have PCB retention
TE Connectivity Universal Power Range
Specifikationer
Attribute | Value |
---|---|
Series | AMP Universal Power |
Pitch | 3.96mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 12.0A |
Voltage Rating | 600.0 V |