Samtec SEARAY SEAM Series Straight Surface Mount PCB Header, 400 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded
- RS-artikelnummer:
- 158-7780
- Tillv. art.nr:
- SEAM-40-11.0-S-10-2-A-K-TR
- Tillverkare / varumärke:
- Samtec
Denna produkt har utgått
- RS-artikelnummer:
- 158-7780
- Tillv. art.nr:
- SEAM-40-11.0-S-10-2-A-K-TR
- Tillverkare / varumärke:
- Samtec
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
Specifikationer
Attribute | Value |
---|---|
Series | SEARAY SEAM |
Pitch | 1.27mm |
Number of Contacts | 400 |
Number of Rows | 10 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1.8A |
Voltage Rating | 240.0 V |