Molex Slim-Grid 200989, 1.27mm Pitch, 12 Way, 2 Row, Vertical PCB Header, Surface Mount

  • RS-artikelnummer 136-5593
  • Tillv. art.nr 200989-0012
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Molex 1.27 mm Slim-Grid Board to Board Connectors

Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is made when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.

Features and Benefits

• High density 1.27 x 1.27 mm grid design
• Polarization features to prevent mismating
• Locking windows and ramps for secure mating connection
• PCB locating pegs for accurate PCB placement
• Pick and place cap (unshrouded header)

Product Application Information

These 1.27 mm Slim-Grid connectors are ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.

1.27mm Molex Board-to-board

Specifikationer
Attribute Value
Series Slim-Grid
Pitch 1.27mm
Number of Contacts 12
Number of Rows 2
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Board to Board
Termination Method Solder
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 1.4A
Denna produkt har utgått