Molex EXTREME TEN60POWER 172453, 2.54mm Pitch, 16 Way, 3 Row, Right Angle PCB Header, Through Hole

  • RS-artikelnummer 134-8099
  • Tillv. art.nr 172453-0412
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): ID
Produktdetaljer

Molex EXTreme Ten60Power Hybrid Power and Signal Wire to Board PCB Header

EXTreme Ten60Power hybrid power and signal wire to board PCB header. This EXTreme Ten60Power hybrid high current PCB header has both power and signal contacts offering design flexibility for a wide range of applications. The housing has keying and polarization features for accurate alignment and mating and a locking feature for a secure connection to the mating connector. PCB retention pegs enable secure and accurate aligment on the PCB during the soldering process. These EXTreme Ten60Power PCB headers mate with the EXTreme Ten60Power 175210 series receptacle housings

Features and Benefits

• Hybrid design allows design flexibility
• Power and signal contacts
• Keying and polarization to prevent mismating
• Locking feature for secure mating connection
• PCB retention pegs for secure and accurate alignment on PCB

Product Application Information

EXTreme Ten60Power hybrid power and signal connectors are suitable for use in a wide range of applications in various industries. In the consumer industry applications include appliances, entertainment systems, HVAC and UAVs and drones. Data and computing applications include high end servers and rack servers. In telecommunications applications include cellular base stations, hubs, routers and switches

EXTreme Ten60Power™ Wire-to-Board Right Angle Plug Assembly, 2 Power Circuit, 12 Signal Circuits, 2 Power Circuit

Molex EXTreme Ten60Power Hybrid Power and Signal Connectors

EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements

Specifikationer
Attribute Value
Series EXTreme Ten60Power
Pitch 2.54mm
Number of Contacts 16
Number of Rows 3
Body Orientation Right Angle
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Contact Material Copper Alloy
Current Rating 50A
69 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
65,65 kr
(exkl. moms)
82,06 kr
(inkl. moms)
Enheter
Per unit
1 +
65,65 kr
Relaterte Produkter
SEK-18 Series 2.54mm female IDC connectors with central ...
Description:
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.Part numbers 0918xxxx7803 ...
A range of AMP-Latch ribbon cable header connectors ...
Description:
A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarizationPart numbers X-176133-X are low profile with centre polarization and dual polarization barPart numbers X-827745-X and X-827746-X ...
AMP-LATCH ribbon cable PCB header connectors with a ...
Description:
AMP-LATCH ribbon cable PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH ribbon cable headers have military and centre polarization and feature ejector latches. The ejector latches enable a secure connection to ...
AMP-LATCH universal ejection style PCB header connectors with ...
Description:
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure ...