RS PRO, 1.27mm Pitch, 34 Way, 2 Row, Straight PCB Header, Surface Mount

  • RS-artikelnummer 121-6544
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

RS Pro 1.27mm Double Row SMT PCB Box Headers

A range of RS Pro double row SMT PCB box headers with a 1.27mm pitch. These SMT pin headers have contacts made from brass and an insulator made from UL94V-0 polyester.

Specifikationer
Attribute Value
Pitch 1.27mm
Number of Contacts 34
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Type Wire to Board
Contact Plating Gold
Contact Material Brass
Voltage Rating 3 kV ac
Current Rating 1A
Denna produkt har utgått
Relaterte Produkter
Micro header with various post heightsAvailable in surface ...
Description:
Micro header with various post heightsAvailable in surface mount and through-hole tailsEnd shroud option availableCost saving flash gold plating availableVertical and horizontal row configurationsExtended Life Product™ (E.L.P.™)Hot Pluggable version available (HPT Series).
Harting har-flex SMT connectors are general-purpose SMT connectors ...
Description:
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility. Space savingRuggedFlexibleDeveloped to offer a high degree of ...
These TFM Series Board to Board Headers from ...
Description:
These TFM Series Board to Board Headers from Samtec are SMT Terminal Strips with a 1.27 mm pitch. Current rating 2AOperating temperature -55 to 125°CTFM-xxx-02-x-x are 5.72mm in body heightTFM-xxx-32-x-x are 11.18mm in body heightTFM-xxx-xx-S-x-x have 0.76 μm gold plated ...
A range of Board to Board MINITEK unshrouded ...
Description:
A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT ...