Molex PICO-CLASP 501568, 1mm Pitch, 12 Way, 1 Row, Right Angle PCB Header, Surface Mount

  • RS-artikelnummer 406-631
  • Tillv. art.nr 501568-1207
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Single Row PicoClasp™

Molex Pico-Clasp™

The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Specifikationer
Attribute Value
Series Pico-Clasp
Pitch 1mm
Number of Contacts 12
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 1A
Denna produkt har utgått
Related Products
DF3 series 2.00 mm SMT PCB headers with ...
Description:
DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These ...
Micro-Fit 3.0 Connector Systems, available in multiple circuit ...
Description:
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin ...
Contact System: .020" (0.50 mm) square postOrientation: Vertical, ...
Description:
Contact System: .020" (0.50 mm) square postOrientation: Vertical, right-anglePitch: 2.00 mm (.0787")Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pinsTermination: Through-hole, surface mount.
Application: Shrouded, polarized self-mating system for rugged applications ...
Description:
Application: Shrouded, polarized self-mating system for rugged applications up to 60 pinsContact System: Tiger Buy™Orientation: Vertical, right-anglePitch: 2.00 mm (.0787")Special Features: Same connector part number on both boards can reduce inventoryTermination: Through-hole, surface mount.