Latch Compact Header

  • RS-artikelnummer 718-8504
  • Tillv. art.nr 1393558-6
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

TE Connectivity AMP-Latch Ribbon Cable Header Connectors

A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.
Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization
Part numbers X-176133-X are low profile with centre polarization and dual polarization bar
Part numbers X-827745-X and X-827746-X are low profile without polarization
Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization
Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization
Part numbers X-1761606-X are low profile with latches and centre and military polarization
Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Specifikationer
Attribute Value
Series AMP-LATCH
485 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
5,09 kr
(exkl. moms)
6,36 kr
(inkl. moms)
Enheter
Per unit
1 +
5,09 kr
Förpackningsalternativ:
Related Products
.100" Mini Mate® Isolated Power Terminal Strip, Cable ...
Description:
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate. .100" (2.54 mm) pitchIndividually shrouded contactsSingle or double rowVertical, right-angle and right-angle elevated through-holeVertical and horizontal surface mountCurrent rating to 3.8A @ 95°C.
AMPMODU MTE right angle mount PCB headers for ...
Description:
AMPMODU MTE right angle mount PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and feature an integral latching system which ...
AMPMODU HE14 shrouded PCB pin headers with a ...
Description:
AMPMODU HE14 shrouded PCB pin headers with a 2.54mm centreline and blue high temperature UL 94V-0 rated thermoplastic housings. The housings of these AMPMODU HE14 PCB headers are polarized to prevent mismating and have protective shrouds for pin protection. The ...
AMPMODU Mod II unshrouded double row breakaway PCB ...
Description:
AMPMODU Mod II unshrouded double row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving ...