Molex FCT Series Right Angle Male DIN Connector Contact

  • RS-artikelnummer 183-7694
  • Tillv. art.nr 1727040189
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

FCT TERM HPWR RA PC PLG 40 AMP 8-12 AWG

Specifikationer
Attribute Value
Gender Male
Orientation Right Angle
For Use With FCT Connectors
Series FCT
Current Rating 40A
Denna produkt har utgått
Related Products
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. High density, ...
Impel Plus 92 Ohm, 3-Pair Orthogonal Direct Right-Angle ...
Description:
Impel Plus 92 Ohm, 3-Pair Orthogonal Direct Right-Angle Male, 2.35mm Pitch, Unguided, 6 Columns, 36 Circuits, Plated Through Hole Dimension 0.31mm.
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...