Harting SEK Series Locking Lever for use with Low-profile Male Header, Strain Relief

  • RS-artikelnummer 741-2823
  • Tillv. art.nr 09180009905
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins

Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6  64

Standards

IEC 60 603-13

Approvals

UL

Headers and Sockets (IDC Termination)

Specifikationer
Attribute Value
Accessory Type Locking Lever
For Use With Low-profile Male Header, Strain Relief
Series SEK
815 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 5)
4,012 kr
(exkl. moms)
5,015 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
5 - 245
4,012 kr
20,06 kr
250 - 495
2,896 kr
14,48 kr
500 - 1245
2,75 kr
13,75 kr
1250 - 2495
2,626 kr
13,13 kr
2500 +
2,482 kr
12,41 kr
Förpackningsalternativ:
Related Products
A range of Accessories for TE Connectivity DIN41612 ...
Description:
A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectorsStock number 720-0730 is a dust cover for use with ...
These Miniature AMP-IN terminals are designed as mechanical ...
Description:
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by ...
DIN 41612 connectors for interconnection in all 19in ...
Description:
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Housings have insert options for side or rear cable entryOne LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for ...
KSG 200 for Sub-D connectors to DIN 41 ...
Description:
KSG 200 for Sub-D connectors to DIN 41 652 and MIL -C24308 Shielding plates with a special lamellar configuration at shield transition pointsAssured ESD protectionEMC ensured by EMI/FRI shieldingReliable strain reliefSimple assembly/disassembly.