TE Connectivity AMPLIMITE HD-20 Series, 25 Way Through Hole PCB D-sub Connector Socket, 2.768mm Pitch

  • RS-artikelnummer 822-4857
  • Tillv. art.nr 5745928-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

AMPLIMITE HD-20 Series, Front Metal Shell, PCB Mount d-Sub Connectors with ACTION PIN Contacts

AMPLIMITE HD-20 series PCB mount d-sub plug and receptacle connectors with a tin plated steel front metal shell and duplex plated ACTION PIN contacts and are suitable for mounting on a PCB with a 2.36mm thickness. These AMPLIMITE HD-20 PCB d-sub connectors are available with a variety of mating hardware options including fixe female 4-40 screwlocks, 4-40 threaded inserts and 3.05mm mounting holes (Please see table for details)

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifikationer
Attribute Value
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.768mm
Mounting Hardware Female Screw Lock, 4-40 UNC
Housing Material Glass Filled Nylon/Glass Filled Polyester
Length 2.088in
Width 0.479in
Depth 0.494in
Dimensions 2.088 x 0.479 x 0.494in
Series Amplimite HD-20
Contact Material Copper Alloy
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Series Number 5745928
Contact Plating Gold
Denna produkt har utgått