MH Connectors MHDD-M Series, 25 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch

  • RS-artikelnummer 787-3981
  • Tillv. art.nr MHDD25-M-T-B-M-R
  • Tillverkare / varumärke MH Connectors
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series

A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3931 stamped and formed receptacle 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3981 machined pin 25 way
787-3990 machined receptacle 25 way

MH - D-Sub Connectors

Specifikationer
Attribute Value
Number of Contacts 25
Gender Male
Body Orientation Right Angle
Mounting Type PCB Mount
Pitch 2.77mm
Housing Material Steel
Length 53.04mm
Width 10.9mm
Depth 12.55mm
Dimensions 53.04 x 10.9 x 12.55mm
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Series MHDD-M
Denna produkt har utgått