- RS-artikelnummer:
- 719-5969
- Tillv. art.nr:
- M83513/22-A01NP
- Tillverkare / varumärke:
- Glenair
Denna produkt har utgått
- RS-artikelnummer:
- 719-5969
- Tillv. art.nr:
- M83513/22-A01NP
- Tillverkare / varumärke:
- Glenair
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Glenair Micro D Connectors MIL-DTL-83513, Vertical Mount
Glenair Micro D vertical mount printed circuit board connectors are potted with epoxy resin and are environmentally sealed. These military grade connectors feature electroless nickel plated aluminium shells and flourosilicone interfacial seals. The connector contact terminals are spaced on .100 inch by .100 inch centers.
Electroless nickel plated metal shell
Attached jackposts
Printed Circuit Tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Attached jackposts
Printed Circuit Tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Note
Socket connector shown.
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Current Rating | 3A |
Housing Material | Liquid Crystal Polymer |
Length | 35.31mm |
Width | 8.46mm |
Depth | 7.87mm |
Contact Material | Beryllium Copper |
Dimensions | 35.31 x 8.46 x 7.87mm |
Series | M83513 |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS-artikelnummer:
- 719-5969
- Tillv. art.nr:
- M83513/22-A01NP
- Tillverkare / varumärke:
- Glenair