- RS-artikelnummer:
- 745-4965
- Tillv. art.nr:
- 207752-3
- Tillverkare / varumärke:
- TE Connectivity
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
15,174 kr
(exkl. moms)
18,968 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 15,174 kr | 75,87 kr |
- RS-artikelnummer:
- 745-4965
- Tillv. art.nr:
- 207752-3
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
AMPLIMITE HDJ-20 Series, All-Plastic Standard Cable Crimp D-Sub Connectors
AMPLIMITE HDJ-20 All-Plastic d-sub plug and socket cable connectors made from black UL 94V-0 GF thermoplastic. The size 20 crimp snap-in contacts for these HDJ-20 All-Plastic d-sub plug and receptacle connectors are not supplied and must be purchased separately, see stock number 680-9698 typically
Stock number 782-9823 is a black thermoplastic cord guard for use with 9 way, shell size 1 HDJ-20 connectors
Stock number 782-9823 is a black thermoplastic cord guard for use with 9 way, shell size 1 HDJ-20 connectors
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Pitch | 2.74mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | HDJ-20 |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 7.87mm |
Width | 16.26mm |
Housing Material | Glass Fibre Reinforced Thermoplastic |
- RS-artikelnummer:
- 745-4965
- Tillv. art.nr:
- 207752-3
- Tillverkare / varumärke:
- TE Connectivity